Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1417401

DigiKey Part Number
1417401-ND
Manufacturer
Manufacturer Product Number
1417401
Description
RJ45 CONNECTOR IP20 CAT5E 8-POS.
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Datasheet
 Datasheet
EDA/CAD Models
1417401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat5e
Ingress Protection
IP20
Termination
IDC
Length
0.19' (59.0mm)
Color
-
Wire Gauge
23-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Copper Alloy
Current Rating (Amps)
1.75 A
Voltage Rating
50V
Housing Material
Polyamide (PA), Nylon
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1550,78000 Kč550,78 Kč
Manufacturers Standard Package
Unit Price without VAT:550,78000 Kč
Unit Price with VAT:666,44380 Kč