
1416603 | |
|---|---|
DigiKey Part Number | 277-15661-ND |
Manufacturer | |
Manufacturer Product Number | 1416603 |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert 7/8" | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,92000 Kč | 797,92 Kč |
| Unit Price without VAT: | 797,92000 Kč |
|---|---|
| Unit Price with VAT: | 965,48320 Kč |



