24+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M32 Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416359

DigiKey Part Number
1416359-ND
Manufacturer
Manufacturer Product Number
1416359
Description
STA CONNECTOR SET B24 METAL HOUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M32 Push In
Datasheet
 Datasheet
EDA/CAD Models
1416359 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Top-Hood, Bottom-Base
Number of Positions
24+Ground
Size
B24
Thread Size
M32
Termination Style
Push In
Contents
Cable and Panel Connector Assembly
Includes
5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 303,06000 Kč2 303,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 303,06000 Kč
Unit Price with VAT:2 786,70260 Kč