1416254 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 395,95000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 14
Unit Price: 1 567,92000 Kč
Datasheet
Circular Cable Assembly Shielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416254

DigiKey Part Number
1416254-ND
Manufacturer
Manufacturer Product Number
1416254
Description
CIRC CBL 4POS RCPT TO RCPT 6.56'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
Phoenix Contact
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
D
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
6.56' (2.00m)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Polyurethane (PUR)
1st Connector Orientation
D
Color
Green
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Receptacle
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Gender
Male Pins
Usage
Cat5, Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21349292405020HARTING01195-3948-ND1 395,95000 KčParametric Equivalent
21349292477020HARTING141195-3955-ND1 567,92000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 496,11000 Kč1 496,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 496,11000 Kč
Unit Price with VAT:1 810,29310 Kč