1415216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415216

DigiKey Part Number
1415216-ND
Manufacturer
Manufacturer Product Number
1415216
Description
REDUCING ADAPTER CABLE GLAND MAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thread Adapter For Cable Glands
Datasheet
 Datasheet
EDA/CAD Models
1415216 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
Cable Glands
Material
Brass, Nickel Plated
Features
PG13.5 to PG16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1059,15100 Kč591,51 Kč
Manufacturers Standard Package
Unit Price without VAT:59,15100 Kč
Unit Price with VAT:71,57271 Kč