Cable Gland Polyamide (PA), Nylon M16 Black, Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415116

DigiKey Part Number
1415116-ND
Manufacturer
Manufacturer Product Number
1415116
Description
CABLE GLAND 4.5-9MM M16 POLYAMID
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M16 Black, Blue
Datasheet
 Datasheet
EDA/CAD Models
1415116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.177" (4.50mm)
Outside Cable Diameter (Max)
0.354" (9.00mm)
Thread Size
M16
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Seal
Color
Black, Blue
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,63000 Kč48,63 Kč
Unit Price without VAT:48,63000 Kč
Unit Price with VAT:58,84230 Kč