


1414416 | |
|---|---|
DigiKey Part Number | 277-10517-ND |
Manufacturer | |
Manufacturer Product Number | 1414416 |
Description | CONN DISTRIBUTOR 4POS GOLD IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Distributor IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1414416 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 48VAC, 60VDC |
Termination IDC | Cable Opening 0.197" ~ 0.382" (5.00mm ~ 9.70mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Primary Material Metal | Backshell Material, Plating Zinc Die Cast, Nickel |
Shell Material Zinc Die Cast | Contact Material Copper Tin |
Shell Finish Nickel | Insert Material Polyamide (PA66), Nylon 6/6, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,57000 Kč | 954,57 Kč |
| Unit Price without VAT: | 954,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 155,02970 Kč |


