1414261 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 114,02000 Kč
Datasheet
Connector Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414261

DigiKey Part Number
1414261-ND
Manufacturer
Manufacturer Product Number
1414261
Description
ADAPTER ALUMINUM
Customer Reference
Detailed Description
Connector Adapter
Datasheet
 Datasheet
EDA/CAD Models
1414261 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Accessory Type
Adapter
For Use With/Related Products
HEAVYCON® Housings
Specifications
PG16 Thread
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1528,73000 Kč528,73 Kč
Manufacturers Standard Package
Unit Price without VAT:528,73000 Kč
Unit Price with VAT:639,76330 Kč