
1414253 | |
|---|---|
DigiKey Part Number | 277-13066-ND |
Manufacturer | |
Manufacturer Product Number | 1414253 |
Description | ACCESSORY THREAD ADAPTER NPT 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Thread Adapter |
Datasheet | Datasheet |
EDA/CAD Models | 1414253 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | HEAVYCON® Housings | |
Specifications | NPT 1" Thread | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,35000 Kč | 143,35 Kč |
| Unit Price without VAT: | 143,35000 Kč |
|---|---|
| Unit Price with VAT: | 173,45350 Kč |











