1413970
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1413970

DigiKey Part Number
1413970-ND
Manufacturer
Manufacturer Product Number
1413970
Description
PROTECTIVE COVERS, DEGREE OF PRO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Protective Cap For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Protective Cap
For Use With/Related Products
-
Features
IP65/IP67
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1929,57000 Kč929,57 Kč
Manufacturers Standard Package
Unit Price without VAT:929,57000 Kč
Unit Price with VAT:1 124,77970 Kč