


1413166 | |
|---|---|
DigiKey Part Number | 1413166-ND |
Manufacturer | |
Manufacturer Product Number | 1413166 |
Description | PATCH CBL ETHERNET 8POS BLU 20M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1413166 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 801,90000 Kč | 3 801,90 Kč |
| Unit Price without VAT: | 3 801,90000 Kč |
|---|---|
| Unit Price with VAT: | 4 600,29900 Kč |

