1413158 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 14
Unit Price: 393,44000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 267,85600 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 209,20400 Kč
Datasheet
14131xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1413158

DigiKey Part Number
277-16295-ND
Manufacturer
Manufacturer Product Number
1413158
Description
PATCH CBL ETHERNET 8POS BLU 0.3M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.98' (300.0mm)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1424,23000 Kč424,23 Kč
Manufacturers Standard Package
Unit Price without VAT:424,23000 Kč
Unit Price with VAT:513,31830 Kč