


1412974 | |
|---|---|
DigiKey Part Number | 277-1412974-ND |
Manufacturer | |
Manufacturer Product Number | 1412974 |
Description | PATCH CABLE, ETHERNET CAT5 (1 GB |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 65.62' (20.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,94000 Kč | 486,94 Kč |
| Unit Price without VAT: | 486,94000 Kč |
|---|---|
| Unit Price with VAT: | 589,19740 Kč |

