Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Unshielded
Phoenix Contact – Industrial RJ45 Patch Cables – PTM | DigiKey

1412971

DigiKey Part Number
277-1412971-ND
Manufacturer
Manufacturer Product Number
1412971
Description
PATCH CABLE, ETHERNET CAT5 (1 GB
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Phoenix Contact
Length
49.21' (15.00m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5, Industrial Environments - IP20
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1387,62000 Kč387,62 Kč
Manufacturers Standard Package
Unit Price without VAT:387,62000 Kč
Unit Price with VAT:469,02020 Kč