
1412649 | |
|---|---|
DigiKey Part Number | 1412649-ND |
Manufacturer | |
Manufacturer Product Number | 1412649 |
Description | SLEEVE HOUSING SZB16 DBL LOCK LA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 B16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412649 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M32 |
Series | Size / Dimension 3.681" L x 1.732" W x 2.992" H (93.50mm x 44.00mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Salt Water Resistant |
Connector Type Hood | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size B16 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,30000 Kč | 368,30 Kč |
| Unit Price without VAT: | 368,30000 Kč |
|---|---|
| Unit Price with VAT: | 445,64300 Kč |


