
1412254 | |
|---|---|
DigiKey Part Number | 277-10276-2-ND - Tape & Reel (TR) 277-10276-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1412254 |
Description | CONN FMALE INSERT 8POS SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1412254 Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 8 | Voltage Rating 30VAC/DC |
Shell Size - Insert M8-8 | Operating Temperature -25°C ~ 105°C |
Mounting Type Surface Mount | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,46000 Kč | 201,46 Kč |
| 10 | 178,81500 Kč | 1 788,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 147,50050 Kč | 14 750,05 Kč |
| Unit Price without VAT: | 201,46000 Kč |
|---|---|
| Unit Price with VAT: | 243,76660 Kč |



