3 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1412235

DigiKey Part Number
1412235-ND
Manufacturer
Manufacturer Product Number
1412235
Description
CONN FMALE INSERT 3POS SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
1412235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Tray
Features
Board Guide, Insert Only, Requires Shell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
3A
Number of Positions
3
Voltage Rating
50VAC, 60VDC
Shell Size - Insert
M8-3
Operating Temperature
-25°C ~ 105°C
Mounting Type
Surface Mount
Contact Material
Copper Zinc
Termination
Solder
Insert Material
Polyamide (PA), Nylon
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1103,03000 Kč103,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,03000 Kč
Unit Price with VAT:124,66630 Kč