
1412228 | |
|---|---|
DigiKey Part Number | 1412228-ND |
Manufacturer | |
Manufacturer Product Number | 1412228 |
Description | CONN FMALE INSERT 4POS SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1412228 Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 4 | Voltage Rating 50VAC, 60VDC |
Shell Size - Insert M8-4 | Operating Temperature -25°C ~ 105°C |
Mounting Type Surface Mount | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 Kč | 80,09 Kč |
| Unit Price without VAT: | 80,09000 Kč |
|---|---|
| Unit Price with VAT: | 96,90890 Kč |



