
1412009 | |
|---|---|
DigiKey Part Number | 277-10302-2-ND - Tape & Reel (TR) 277-10302-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1412009 |
Description | CONN FMALE INSERT 12POS SOLDER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1412009 Models |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 12 | Voltage Rating 30V |
Shell Size - Insert M12-12 | Operating Temperature -25°C ~ 105°C |
Mounting Type Surface Mount | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,70000 Kč | 426,70 Kč |
| 10 | 378,59000 Kč | 3 785,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 312,30070 Kč | 31 230,07 Kč |
| Unit Price without VAT: | 426,70000 Kč |
|---|---|
| Unit Price with VAT: | 516,30700 Kč |



