
1411646 | |
|---|---|
DigiKey Part Number | 1411646-ND |
Manufacturer | |
Manufacturer Product Number | 1411646 |
Description | CIRC CBL 3POS PLUG TO WIRE 16.4' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 (2 Power + PE) | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | S | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,80000 Kč | 925,80 Kč |
| 10 | 893,88500 Kč | 8 938,85 Kč |
| 25 | 877,01920 Kč | 21 925,48 Kč |
| 50 | 835,19120 Kč | 41 759,56 Kč |
| 100 | 815,44890 Kč | 81 544,89 Kč |
| 250 | 754,17424 Kč | 188 543,56 Kč |
| Unit Price without VAT: | 925,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,21800 Kč |


