1411287
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411287

DigiKey Part Number
1411287-ND
Manufacturer
Manufacturer Product Number
1411287
Description
FLAT GASKET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sealing Ring For M50 Thread - Hole Plug
Datasheet
 Datasheet
EDA/CAD Models
1411287 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Sealing Ring
For Use With/Related Products
M50 Thread - Hole Plug
Material
Polyamide (PA), Nylon
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,34000 Kč29,34 Kč
Manufacturers Standard Package
Unit Price without VAT:29,34000 Kč
Unit Price with VAT:35,50140 Kč