Locknut For PG16 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411279

DigiKey Part Number
1411279-ND
Manufacturer
Manufacturer Product Number
1411279
Description
A-INLE-PG16-N-S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Locknut For PG16 Thread - Cable Glands
Datasheet
 Datasheet
EDA/CAD Models
1411279 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
PG16 Thread - Cable Glands
Material
Brass, Nickel Plated
Features
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10016,16850 Kč1 616,85 Kč
Manufacturers Standard Package
Unit Price without VAT:16,16850 Kč
Unit Price with VAT:19,56389 Kč