Counter Nut For PG9 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411256

DigiKey Part Number
1411256-ND
Manufacturer
Manufacturer Product Number
1411256
Description
A-INL-PG9-N-S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter Nut For PG9 Thread - Cable Glands
Datasheet
 Datasheet
EDA/CAD Models
1411256 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Counter Nut
For Use With/Related Products
PG9 Thread - Cable Glands
Material
Brass, Nickel Plated
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 011
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč