Cable Gland Brass, Nickel Plated 1/2" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411183

DigiKey Part Number
1411183-ND
Manufacturer
Manufacturer Product Number
1411183
Description
CABLE GLAND 10-14MM 1/2" NPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 1/2" NPT Silver
Datasheet
 Datasheet
EDA/CAD Models
1411183 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.394" (10.00mm)
Outside Cable Diameter (Max)
0.551" (14.00mm)
Thread Size
1/2" NPT
Thread Length
0.512" (13.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
O-Ring, Seal
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 4X
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,97000 Kč192,97 Kč
Manufacturers Standard Package
Unit Price without VAT:192,97000 Kč
Unit Price with VAT:233,49370 Kč