Cable Gland Brass, Nickel Plated PG36 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411178

DigiKey Part Number
1411178-ND
Manufacturer
Manufacturer Product Number
1411178
Description
CABLE GLAND 22-32MM PG36 BRASS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG36 Silver
Datasheet
 Datasheet
EDA/CAD Models
1411178 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.866" (22.00mm)
Outside Cable Diameter (Max)
1.260" (32.00mm)
Thread Size
PG36
Thread Length
0.354" (9.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
O-Ring, Seal
Color
Silver
Ingress Protection
IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1482,95000 Kč482,95 Kč
Manufacturers Standard Package
Unit Price without VAT:482,95000 Kč
Unit Price with VAT:584,36950 Kč