Cable Gland Polyamide (PA), Nylon 3/4" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411158

DigiKey Part Number
1411158-ND
Manufacturer
Manufacturer Product Number
1411158
Description
CABLE GLAND 13-18.01MM 3/4" NPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 3/4" NPT Black
Datasheet
 Datasheet
EDA/CAD Models
1411158 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.591" (15.00mm)
Manufacturer
Phoenix Contact
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Seal
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.512" (13.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.709" (18.01mm)
Base Product Number
Thread Size
3/4" NPT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Factory Stock: 862
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,50000 Kč41,50 Kč
Manufacturers Standard Package
Unit Price without VAT:41,50000 Kč
Unit Price with VAT:50,21500 Kč