Cable Gland Polyamide (PA), Nylon 1" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411155

DigiKey Part Number
1411155-ND
Manufacturer
Manufacturer Product Number
1411155
Description
CABLE GLAND 18.01-25MM 1" NPT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1" NPT Gray
Datasheet
 Datasheet
EDA/CAD Models
1411155 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.709" (18.01mm)
Outside Cable Diameter (Max)
0.984" (25.00mm)
Thread Size
1" NPT
Thread Length
0.709" (18.01mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Seal
Color
Gray
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,36000 Kč79,36 Kč
Manufacturers Standard Package
Unit Price without VAT:79,36000 Kč
Unit Price with VAT:96,02560 Kč