Cable Gland Polyamide (PA), Nylon PG11 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411142

DigiKey Part Number
1411142-ND
Manufacturer
Manufacturer Product Number
1411142
Description
CABLE GLAND 5-10MM PG11 POLYAMID
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG11 Gray
Datasheet
 Datasheet
EDA/CAD Models
1411142 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
PG11
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Seal
Color
Gray
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč