
1411127 | |
|---|---|
DigiKey Part Number | 277-13000-ND |
Manufacturer | |
Manufacturer Product Number | 1411127 |
Description | CABLE GLAND 15-21MM M32 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1411127 Models |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer Phoenix Contact | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Seal |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.591" (15.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.827" (21.00mm) | Base Product Number |
Thread Size M32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |


















