Hole Plug, Threaded For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411105

DigiKey Part Number
1411105-ND
Manufacturer
Manufacturer Product Number
1411105
Description
SCREW PLUG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hole Plug, Threaded For Cable Entry Opening
Datasheet
 Datasheet
EDA/CAD Models
1411105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Hole Plug, Threaded
For Use With/Related Products
Cable Entry Opening
Material
Stainless Steel
Features
M20 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1632,97000 Kč632,97 Kč
Manufacturers Standard Package
Unit Price without VAT:632,97000 Kč
Unit Price with VAT:765,89370 Kč