Thread Adapter For Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410738

DigiKey Part Number
1410738-ND
Manufacturer
Manufacturer Product Number
1410738
Description
REDUC-K-KV-M40/M32 BK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thread Adapter For Cable Glands
Datasheet
 Datasheet
EDA/CAD Models
1410738 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
Cable Glands
Material
Polyamide (PA), Nylon, Glass Filled
Features
M32 to M40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,45000 Kč110,45 Kč
Unit Price without VAT:110,45000 Kč
Unit Price with VAT:133,64450 Kč