
1410712 | |
---|---|
DigiKey Part Number | 1410712-ND |
Manufacturer | |
Manufacturer Product Number | 1410712 |
Description | REDUC-K-KV-M32/M25 BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Glands |
Datasheet | Datasheet |
EDA/CAD Models | 1410712 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Glands | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | M25 to M32 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,16000 Kč | 54,16 Kč |
Unit Price without VAT: | 54,16000 Kč |
---|---|
Unit Price with VAT: | 65,53360 Kč |