



1410661 | |
|---|---|
DigiKey Part Number | 277-10332-ND |
Manufacturer | |
Manufacturer Product Number | 1410661 |
Description | CONN MALE COUPLER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Coupler Connector 10 ~ 14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1410661 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Female Coupler | |
Coded, Keyed | - | |
Features | 10 ~ 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,17000 Kč | 319,17 Kč |
| Unit Price without VAT: | 319,17000 Kč |
|---|---|
| Unit Price with VAT: | 386,19570 Kč |


