
1410604 | |
|---|---|
DigiKey Part Number | 1410604-ND |
Manufacturer | |
Manufacturer Product Number | 1410604 |
Description | CONN SEALING COVER BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Black |
Datasheet | Datasheet |
EDA/CAD Models | 1410604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | 7/8" Flush Type Connector Sockets | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Dust Tight, Waterproof | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |


