
1409863 | |
|---|---|
DigiKey Part Number | 277-16460-ND |
Manufacturer | |
Manufacturer Product Number | 1409863 |
Description | CBL ASSY CIRC 8P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Double Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c | Usage Cat5e, Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1407416 | Phoenix Contact | 1 | 277-16439-ND | 1 957,85000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 537,05000 Kč | 1 537,05 Kč |
| Unit Price without VAT: | 1 537,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 859,83050 Kč |



