


1409236 | |
|---|---|
DigiKey Part Number | 277-18421-ND |
Manufacturer | |
Manufacturer Product Number | 1409236 |
Description | PRC PROTECTIVE CAP 1.5MM-6.0MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Protective Cap Connector 1.5mm² ~ 6.0mm² |
Datasheet | Datasheet |
EDA/CAD Models | 1409236 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Protective Cap | |
Coded, Keyed | - | |
Features | 1.5mm² ~ 6.0mm² |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |

