3 Position Circular Connector Plug, Male Pins Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1409220

DigiKey Part Number
277-18414-ND
Manufacturer
Manufacturer Product Number
1409220
Description
CONN PLUG MALE 3P WIR LEAD 0.49'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
1409220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Wire Leads
Fastening Type
Snap-In, Latch Lock
Orientation
-
Primary Material
Plastic
Shell Material
Polyphenylene Ether (PPE)
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP65/IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
32A
Voltage Rating
600VAC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Copper
Contact Finish Thickness - Mating
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,04000 Kč249,04 Kč
Unit Price without VAT:249,04000 Kč
Unit Price with VAT:301,33840 Kč