3+4+Ground Cable Connector Assembly Top Entry, Dual Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1409066

DigiKey Part Number
1409066-ND
Manufacturer
Manufacturer Product Number
1409066
Description
CONN ASSY TOP ENTRY DUAL 3+4+GND
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3+4+Ground Cable Connector Assembly Top Entry, Dual Push In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Top Entry, Dual
Number of Positions
3+4+Ground
Size
-
Thread Size
-
Termination Style
Push In
Contents
Cable Connector Assembly
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 367,94000 Kč2 367,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 367,94000 Kč
Unit Price with VAT:2 865,20740 Kč