4 (Power) Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1408985

DigiKey Part Number
1408985-ND
Manufacturer
Manufacturer Product Number
1408985
Description
CONN PLUG MALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
1408985 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
4 (Power)
Current Rating (Amps)
12A
Shell Size - Insert
M12-4
Voltage Rating
630VAC
Mounting Type
Free Hanging (In-Line), Right Angle
Cable Opening
0.315" ~ 0.394" (8.00mm ~ 10.00mm)
Termination
Screw
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
S
Contact Material
Copper Zinc
Primary Material
Metal
Insert Material
Polyamide (PA), Nylon
Shell Material
Zinc Die Cast
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1575,35000 Kč575,35 Kč
Manufacturers Standard Package
Unit Price without VAT:575,35000 Kč
Unit Price with VAT:696,17350 Kč