
1408794 | |
|---|---|
DigiKey Part Number | 277-16451-ND |
Manufacturer | |
Manufacturer Product Number | 1408794 |
Description | HC-EVO-B24PT-BWSC-HH-M32-PLRBK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1408794 Models |
Category | Number of Positions 24+Ground |
Manufacturer Phoenix Contact | Size B24 |
Series | Thread Size M32 |
Packaging Bulk | Termination Style Push In |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Side-Hood, Bottom-Base | Includes 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 558,82000 Kč | 2 558,82 Kč |
| Unit Price without VAT: | 2 558,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 096,17220 Kč |







