


1408573 | |
|---|---|
DigiKey Part Number | 1408573-ND |
Manufacturer | |
Manufacturer Product Number | 1408573 |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1408573 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Tin |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP20 |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-8 | Features Board Guide |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 2A |
Mounting Feature Flange | Voltage Rating 30V |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,88000 Kč | 510,88 Kč |
| Unit Price without VAT: | 510,88000 Kč |
|---|---|
| Unit Price with VAT: | 618,16480 Kč |




