1407532 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1 183,03000 Kč
Datasheet
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1407532

DigiKey Part Number
1407532-ND
Manufacturer
Manufacturer Product Number
1407532
Description
CBL ASSY CIRC 4P F TO RJ45 3.28'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
1407532 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Green
Shielding
Double Shielded
Usage
Cat5e, Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1880,66000 Kč880,66 Kč
Manufacturers Standard Package
Unit Price without VAT:880,66000 Kč
Unit Price with VAT:1 065,59860 Kč