
1406603 | |
|---|---|
DigiKey Part Number | 1406603-ND |
Manufacturer | |
Manufacturer Product Number | 1406603 |
Description | CBL ASSY CIRC 4P F TO RJ45 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1406603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Double Shielded | |
Usage | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 328,68000 Kč | 2 328,68 Kč |
| Unit Price without VAT: | 2 328,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 817,70280 Kč |



