
1406538 | |
|---|---|
DigiKey Part Number | 277-12882-ND |
Manufacturer | |
Manufacturer Product Number | 1406538 |
Description | INSERT MALE 5POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 5+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1406538 Models |
Category | Size D7 |
Manufacturer Phoenix Contact | Termination Style Crimp |
Series | Voltage Rating 600V |
Packaging Bulk | Current Rating (Amps) 24A |
Part Status Active | Contact Type CK 2.5-ED |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Male | Housing Material Polyamide (PA), Nylon |
Number of Positions 5+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |




