4 (3 Power + PE) Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1406409

DigiKey Part Number
1406409-ND
Manufacturer
Manufacturer Product Number
1406409
Description
CONN FMALE INSERT 4POS SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 (3 Power + PE) Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
1406409 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (3 Power + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
S
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Requires Shell
Shielding
-
Current Rating (Amps)
12A
Voltage Rating
630V
Cable Opening
-
Operating Temperature
-25°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA4T), Nylon 4/T
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,31000 Kč183,31 Kč
Unit Price without VAT:183,31000 Kč
Unit Price with VAT:221,80510 Kč