
1404799 | |
|---|---|
DigiKey Part Number | 1404799-ND |
Manufacturer | |
Manufacturer Product Number | 1404799 |
Description | CABLE TERM BK PLUG-SKT 5WR 7.87" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Terminal Block Plug to Terminal Block Socket (2) 5 Line 0.67' (0.20m) 7.87" |
Datasheet | Datasheet |
EDA/CAD Models | 1404799 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block Plug to Terminal Block Socket (2) | |
Number of Lines | 5 | |
Cable Length - Unexposed | 0.67' (0.20m) 7.87" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 836,70000 Kč | 2 836,70 Kč |
| Unit Price without VAT: | 2 836,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 432,40700 Kč |

