Connector Panel Mount Frame For Freenet Inserts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1404760

DigiKey Part Number
1404760-ND
Manufacturer
Manufacturer Product Number
1404760
Description
CONN PANEL MNT FRAME FOR FREENET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Panel Mount Frame For Freenet Inserts
Datasheet
 Datasheet
EDA/CAD Models
1404760 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Panel Mount Frame
For Use With/Related Products
Freenet Inserts
Features
Flange
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 266,81000 Kč1 266,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 266,81000 Kč
Unit Price with VAT:1 532,84010 Kč