Insert Modular Jack 8p8c (RJ45, Ethernet), Dual To Modular Jack 8p8c (RJ45, Ethernet), Dual White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1404506

DigiKey Part Number
1404506-ND
Manufacturer
Manufacturer Product Number
1404506
Description
FRONT PLATE WITH CONTACT INSERTS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet), Dual To Modular Jack 8p8c (RJ45, Ethernet), Dual White
Datasheet
 Datasheet
EDA/CAD Models
1404506 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet), Dual
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet), Dual
Exterior Housing Material
Polybutylene Terephthalate (PBT)
Interior Housing Material
Polybutylene Terephthalate (PBT)
Exterior Housing Color
White
Interior Housing Color
Green
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-10°C ~ 60°C
Ratings
Cat5e
Specifications
With 2 Port Frame
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 285,27000 Kč3 285,27 Kč
Manufacturers Standard Package
Unit Price without VAT:3 285,27000 Kč
Unit Price with VAT:3 975,17670 Kč