1401158
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1401158

DigiKey Part Number
277-3469-ND
Manufacturer
Manufacturer Product Number
1401158
Description
JUMPER TERM BLK 2POS FLAT PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Datasheet
 Datasheet
EDA/CAD Models
1401158 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.197" (5.00mm)
Style
Flat Pins - Angled
For Use With/Related Products
CLIPLINE MBK, MBKKB and UK Series
Contact Material
Copper
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč