
1395808 | |
|---|---|
DigiKey Part Number | 277-1395808-ND |
Manufacturer | |
Manufacturer Product Number | 1395808 |
Description | AC/DC CONVERTER 24V 240W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 120 ~ 240 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | 1395808 Models |
Category | Current - Output 5 10 A |
Mfr | Current - Output 6 10 A |
Series | Power (Watts) |
Packaging Bulk | Applications Laboratory |
Part Status Active | Voltage - Isolation 3 kV |
Type Enclosed | Efficiency 92% |
Number of Outputs 1 | Operating Temperature -25°C ~ 60°C |
Voltage - Input 120 ~ 240 VAC | Features IP67, PFC, Universal Input |
Voltage - Output 1 24V | Mounting Type Chassis Mount |
Current - Output 1 10 A | Size / Dimension 9.45" L x 5.35" W x 2.09" H (240.0mm x 136.0mm x 53.0mm) |
Current - Output 2 10 A | Approval Agency CB, cUL, cULus, UL |
Current - Output 3 10 A | Standard Number 61010-1 |
Current - Output 4 10 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 182,79000 Kč | 7 182,79 Kč |
| Unit Price without VAT: | 7 182,79000 Kč |
|---|---|
| Unit Price with VAT: | 8 691,17590 Kč |



